Part Details for M83421/01-5003R by CRC Industries UK Limited
Overview of M83421/01-5003R by CRC Industries UK Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83421/01-5003R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400 V, 0.001 uF, THROUGH HOLE MOUNT | 26 |
|
$8.1172 / $12.1758 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400 V, 0.001 uF, THROUGH HOLE MOUNT | 1 |
|
$15.0000 | Buy Now |