Part Details for M83503/7-06 by CW Industries
Overview of M83503/7-06 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for M83503/7-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWIM83503/7-06
|
Heilind Electronics | SOCKET CONNECTORS - MIL SPEC | Americas - 48 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.4900 / $28.7500 | Buy Now |
DISTI #
CWIM83503/7-06
|
Interstate Connecting Components | SOCKET CONNECTORS - MIL SPEC | 16 |
|
Buy Now |
Part Details for M83503/7-06
M83503/7-06 CAD Models
M83503/7-06 Part Data Attributes
|
M83503/7-06
CW Industries
Buy Now
|
Compare Parts:
M83503/7-06
CW Industries
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-83503, POLARIZED | |
Body Breadth | 0.3 inch | |
Body Depth | 1.07 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 |