Part Details for M83517/3-32004 by Amphenol Corporation
Overview of M83517/3-32004 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-932004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
10106263-2004001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 1P 16S 1P | |
10129382-932004BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 32 Positions, 2.54mm Pitch, 8.08mm (0.318inch) Mating, 2.29mm (0.09inch) Tail |
Price & Stock for M83517/3-32004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M83517/3-32004
|
Mouser Electronics | RF Connectors / Coaxial Connectors M83517/3-32004 | 0 |
|
$77.6500 / $82.7700 | Order Now |
DISTI #
M83517/3-32004
|
TTI | RF Connectors / Coaxial Connectors M83517/3-32004 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
C1S116736546388
|
Chip1Stop | Connector RF | 18 |
|
$48.1000 | Buy Now |