Part Details for M83522/16-DNX by Amphenol Corporation
Overview of M83522/16-DNX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83522/16-DNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH M83522/16-DNX
|
Avnet Americas | ST THREADED BOOT 128UM MM - Bulk (Alt: APH M83522/16-DNX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83522/16-DNX
|
TTI | Fiber Optic Connectors AFS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 104 In Stock |
|
Buy Now | |
DISTI #
APH M83522/16-DNX
|
Avnet Americas | ST THREADED BOOT 128UM MM - Bulk (Alt: APH M83522/16-DNX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH M83522/16-DNX
|
Avnet Americas | ST THREADED BOOT 128UM MM - Bulk (Alt: APH M83522/16-DNX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M83522/16-DNX
M83522/16-DNX CAD Models
M83522/16-DNX Part Data Attributes
|
M83522/16-DNX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83522/16-DNX
Amphenol Corporation
CONNECTOR,FIBER OPTIC, CABLE MOUNT,PLUG,1 CONTACTS,SKT,CRIMP TERMINAL,LOCKING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ROHS COMPLIANT | |
Body Diameter | 0.383 inch | |
Body/Shell Style | PLUG | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Insertion Loss | 1 dB | |
Manufacturer Series | M83522 | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Reliability | COMMERCIAL | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |