Part Details for M83530/1-2000B by Littelfuse Inc
Overview of M83530/1-2000B by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83530/1-2000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83530/1-2000B-ND
|
DigiKey | VARISTOR 200V 6KA DISC 20MM Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-M83530/1-2000B
|
Mouser Electronics | Varistors M83530/1-2000B RoHS: Not Compliant | 8 |
|
$282.0600 / $301.1600 | Buy Now |
DISTI #
M83530/1-2000B
|
TTI | Varistors M83530/1-2000B Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for M83530/1-2000B
M83530/1-2000B CAD Models
M83530/1-2000B Part Data Attributes
|
M83530/1-2000B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
M83530/1-2000B
Littelfuse Inc
Varistor, 175V, 50J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-R-83530/1 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-R-83530 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for M83530/1-2000B
This table gives cross-reference parts and alternative options found for M83530/1-2000B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83530/1-2000B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LS20B | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT | Intersil Corporation | M83530/1-2000B vs V130LS20B |
V130LA20B | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M83530/1-2000B vs V130LA20B |
V130LA20B | V130LA20B | Intersil Corporation | M83530/1-2000B vs V130LA20B |
V130LU20B | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M83530/1-2000B vs V130LU20B |