Part Details for M83530/1-4300E by Littelfuse Inc
Overview of M83530/1-4300E by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83530/1-4300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C4319
|
Newark | Bulk/High Reliability Varistor |Littelfuse M83530/1-4300E Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M83530/1-4300E-ND
|
DigiKey | VARISTOR 430V 6KA DISC 20MM Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-M83530/1-4300E
|
Mouser Electronics | Varistors M83530/1-4300E RoHS: Not Compliant | 0 |
|
$238.5000 | Order Now |
DISTI #
M83530/1-4300E
|
TTI | Varistors M83530/1-4300E Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$238.5000 | Buy Now |
Part Details for M83530/1-4300E
M83530/1-4300E CAD Models
M83530/1-4300E Part Data Attributes
|
M83530/1-4300E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
M83530/1-4300E
Littelfuse Inc
Varistor, 369V, 100J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: MIL-R-83530/1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-R-83530 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |
Alternate Parts for M83530/1-4300E
This table gives cross-reference parts and alternative options found for M83530/1-4300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83530/1-4300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LS40B | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M83530/1-4300E vs V275LS40B |
V275LU40B | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT | Intersil Corporation | M83530/1-4300E vs V275LU40B |
V275LU40B | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | M83530/1-4300E vs V275LU40B |
V275LA40B | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT | Intersil Corporation | M83530/1-4300E vs V275LA40B |