Part Details for M83723/72W2041N-LC by Amphenol Corporation
Overview of M83723/72W2041N-LC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/72W2041N-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-M8372372W2041NLC
|
Mouser Electronics | Circular MIL Spec Connector M83723 41C 41#20 PIN RECP RoHS: Not Compliant | 0 |
|
$94.0600 / $110.2800 | Order Now |
DISTI #
M83723/72W2041N-LC
|
TTI | Circular MIL Spec Connector M83723 41C 41#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
Buy Now |
Part Details for M83723/72W2041N-LC
M83723/72W2041N-LC CAD Models
M83723/72W2041N-LC Part Data Attributes:
|
M83723/72W2041N-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/72W2041N-LC
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-110 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |