There are no models available for this part yet.
Overview of M83723/75R1212N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83723/75R1212N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK4488
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: 04AK4488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$53.0300 / $56.1500 | Buy Now | |
DISTI #
M83723/75R1212N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: M83723/75R1212N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4600 / $53.0700 | Buy Now | |
DISTI #
654-M83723/75R1212N
|
Mouser Electronics | Circular MIL Spec Connector Aluminum Straight Plug Socket Size 20 RoHS: Not Compliant | 67 |
|
$52.6500 / $78.1600 | Buy Now | |
DISTI #
M83723/75R1212N
|
TTI | Circular MIL Spec Connector Aluminum Straight Plug Socket Size 20 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
Buy Now | ||
DISTI #
C1S116738024871
|
Chip1Stop | Connector Circular | 50 |
|
$43.3000 | Buy Now |
CAD Models for M83723/75R1212N by Amphenol Corporation
Part Data Attributes for M83723/75R1212N by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks, 3 Days
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-115
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Alternate Parts for M83723/75R1212N
This table gives cross-reference parts and alternative options found for M83723/75R1212N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/75R1212N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/75R1212N | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75R1212N vs M83723/75R1212N |
M83723/75G1212N | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75R1212N vs M83723/75G1212N |
M83723/75W1212N | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75R1212N vs M83723/75W1212N |
M83723/75G1212N | MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | M83723/75R1212N vs M83723/75G1212N |
M83723/75A1212N | 12 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75R1212N vs M83723/75A1212N |
M83723/75R1212N | 12 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75R1212N vs M83723/75R1212N |
M83723/75W1212N | 12 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75R1212N vs M83723/75W1212N |