Part Details for M83723/75R20416 by TE Connectivity
Overview of M83723/75R20416 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/75R20416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circular Connector/Socket - Female - 20 Shell Size - 41 Positions - Crimp - Gold - Straight - 1 Port - 41 Contacts - Cable Mount - 7.5 A - Bayonet Lock - Cooper Alloy - [ - 55°C to 200°C] - Housing Free Hanging (In - Line) - Coupling Nut RoHS: Compliant |
44 In Stock |
|
$62.8900 / $176.6800 | Buy Now |
|
Master Electronics | Circular Connector/Socket - Female - 20 Shell Size - 41 Positions - Crimp - Gold - Straight - 1 Port - 41 Contacts - Cable Mount - 7.5 A - Bayonet Lock - Cooper Alloy - [ - 55°C to 200°C] - Housing Free Hanging (In - Line) - Coupling Nut RoHS: Compliant |
44 In Stock |
|
$62.8900 / $176.6800 | Buy Now |
Part Details for M83723/75R20416
M83723/75R20416 CAD Models
M83723/75R20416 Part Data Attributes
|
M83723/75R20416
TE Connectivity
Buy Now
|
Compare Parts:
M83723/75R20416
TE Connectivity
41 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for M83723/75R20416
This table gives cross-reference parts and alternative options found for M83723/75R20416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/75R20416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/75G20416 | MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | Amphenol Corporation | M83723/75R20416 vs M83723/75G20416 |
M83723/75W20416 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | M83723/75R20416 vs M83723/75W20416 |
M83723/75R20416 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75R20416 vs M83723/75R20416 |
M83723/75A20416 | 41 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75R20416 vs M83723/75A20416 |
M83723/75W20416 | 41 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | M83723/75R20416 vs M83723/75W20416 |
M83723/75A20416 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | M83723/75R20416 vs M83723/75A20416 |
M83723/75W20416 | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/75R20416 vs M83723/75W20416 |