Part Details for M83723/76G2041N-LC by Amphenol Corporation
Overview of M83723/76G2041N-LC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for M83723/76G2041N-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-M8372376G2041NLC
|
Mouser Electronics | Circular MIL Spec Connector M83723 41C 41#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$138.6000 / $154.0000 | Order Now |
Part Details for M83723/76G2041N-LC
M83723/76G2041N-LC CAD Models
M83723/76G2041N-LC Part Data Attributes
|
M83723/76G2041N-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/76G2041N-LC
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-110 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for M83723/76G2041N-LC
This table gives cross-reference parts and alternative options found for M83723/76G2041N-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/76G2041N-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/76R2041N-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/76G2041N-LC vs M83723/76R2041N-LC |
M83723/71R2041N-LC | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | M83723/76G2041N-LC vs M83723/71R2041N-LC |
M83723/76R2041N-LC | MIL Series Connector, 41 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | M83723/76G2041N-LC vs M83723/76R2041N-LC |
M83723/76W2041N-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/76G2041N-LC vs M83723/76W2041N-LC |
M83723/71R2041N-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/76G2041N-LC vs M83723/71R2041N-LC |
M83723/76A2041N-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | M83723/76G2041N-LC vs M83723/76A2041N-LC |
AE83371W2041N-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/76G2041N-LC vs AE83371W2041N-LC |
M83723/71A2041N-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/76G2041N-LC vs M83723/71A2041N-LC |
M83723/71W2041N-LC | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | M83723/76G2041N-LC vs M83723/71W2041N-LC |
M83723/76W2041N-LC | MIL Series Connector, 41 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | M83723/76G2041N-LC vs M83723/76W2041N-LC |