Part Details for M83723/84A1005N by Amphenol Corporation
Overview of M83723/84A1005N by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/84A1005N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/84A1005N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/84A1005N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2500 / $50.2665 | Buy Now |
DISTI #
654-M83723/84A1005N
|
Mouser Electronics | Circular MIL Spec Connector 5P Size 10 Jam Nut Recpt w/ Skt Contact | 0 |
|
$41.3700 / $98.3700 | Order Now |
DISTI #
M83723/84A1005N
|
TTI | Circular MIL Spec Connector 5P Size 10 Jam Nut Recpt w/ Skt Contact Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M83723/84A1005N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/84A1005N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2500 / $50.2665 | Buy Now |
Part Details for M83723/84A1005N
M83723/84A1005N CAD Models
M83723/84A1005N Part Data Attributes:
|
M83723/84A1005N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/84A1005N
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-115 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |