Part Details for M83723/84K2039N by Conesys
Overview of M83723/84K2039N by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/84K2039N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M83723/84K2039N-ND
|
DigiKey | CONN RCPT FMALE 39POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$251.2364 / $307.0700 | Buy Now |
DISTI #
M83723/84K2039N
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port - Bulk (Alt: M83723/84K2039N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERM83723/84K2039N
|
Heilind Electronics | JAM NUT RECEPT, SOCKET, 83723 SIII THREA | Americas - 4 in Stock |
|
$118.9040 / $137.0420 | Buy Now |
DISTI #
AERM83723/84K2039N
|
Interstate Connecting Components | JAM NUT RECEPT, SOCKET, 83723 SIII THREA | 12 |
|
$118.9107 / $137.0496 | Buy Now |
|
Powell Electronics | JAM NUT RECEPT, SOCKET, 83723 SIII THREA Min Qty: 1 | 1 |
|
$138.1800 / $168.8900 | Buy Now |