M83723/88H1002N
Description: MIL Series Connector, 2 Contact(s), Male, Solder Terminal, Receptacle

Overview of M83723/88H1002N by Sealtron Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for M83723/88H1002N by Sealtron Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83723/88H1002N by Sealtron Inc

M83723/88H1002N
Sealtron Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEALTRON INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-83723
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Size
10
Termination Type
SOLDER
Total Number of Contacts
2
Want to compare parts?
  1. M83723/88H1002N
    Sealtron Inc
    MIL Series Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83723/88H1002N by Sealtron Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83723/88H1002N by Sealtron Inc

Select Manufacturer
Which Manufacturer of M83723/88H1002N would you like to use for your alert(s)?
  • Please alert me when M83723/88H1002N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83723/88H1002N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83723/88H1002N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83723/88H1002N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83723/88H1002N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83723/88H1002N by Sealtron Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: