Part Details for M83723/88H1415N by Sealtron Inc
Overview of M83723/88H1415N by Sealtron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83723/88H1415N
M83723/88H1415N CAD Models
M83723/88H1415N Part Data Attributes
|
M83723/88H1415N
Sealtron Inc
Buy Now
Datasheet
|
Compare Parts:
M83723/88H1415N
Sealtron Inc
MIL Series Connector, 15 Contact(s), Ferrous Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEALTRON INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | FERROUS ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M83723/88H1415N
This table gives cross-reference parts and alternative options found for M83723/88H1415N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/88H1415N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/88N1415N | MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | Sealtron Inc | M83723/88H1415N vs M83723/88N1415N |
M83723/88H1415N | CONNECTOR, 15 CONTACT(S), MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | M83723/88H1415N vs M83723/88H1415N |
M83723/88H1415N | MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | HiRel Connectors Inc | M83723/88H1415N vs M83723/88H1415N |
M83723/88H1415N | 15 CONTACT(S), MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M83723/88H1415N vs M83723/88H1415N |
M83723/88H1415N | MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle | American Micro Products Inc | M83723/88H1415N vs M83723/88H1415N |