Part Details for M83723/95K20396 by Conesys
Overview of M83723/95K20396 by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/95K20396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-M83723/95K20396-ND
|
DigiKey | CONN PLUG FMALE 39POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$106.3200 / $177.2100 | Buy Now |
DISTI #
3937-M83723/95K20396-ND
|
DigiKey | CONN PLUG FMALE 39POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$301.5300 | Buy Now |
DISTI #
AER M83723/95K203
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: AER M83723/95K203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 42 Factory Stock |
|
$140.2840 / $206.9934 | Buy Now |
DISTI #
M83723/95K20396
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: M83723/95K20396) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34329460
|
Verical | Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$123.6575 / $135.4344 | Buy Now |
DISTI #
AERM83723/95K20396
|
Interstate Connecting Components | SELF LOCKING PLUG, SOCKET, 83723 SIII TH | 0 |
|
$116.3141 / $143.9141 | Buy Now |