Part Details for M83723/95R0898N by Amphenol Corporation
Overview of M83723/95R0898N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/95R0898N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/95R0898N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/95R0898N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$46.3875 / $66.1385 | Buy Now |
DISTI #
654-M83723/95R0898N
|
Mouser Electronics | Circular MIL Spec Connector SELF LOCK ST PLG THREADED 98P SZ 8 RoHS: Not Compliant | 0 |
|
$64.6400 | Order Now |
DISTI #
M83723/95R0898N
|
Avnet Americas | Conn MIL-C-83723 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port , WITH contacts - Bulk (Alt: M83723/95R0898N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$46.3875 / $66.1385 | Buy Now |
Part Details for M83723/95R0898N
M83723/95R0898N CAD Models
M83723/95R0898N Part Data Attributes:
|
M83723/95R0898N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/95R0898N
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 105 | |
Other Description | STRAIGHT PLUG WITH SELF-LOCKING CLUTCH PLATE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 08 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 0898 |
Alternate Parts for M83723/95R0898N
This table gives cross-reference parts and alternative options found for M83723/95R0898N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/95R0898N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83723/95R0898N | MIL Series Connector | Aero-Electric Connector Inc | M83723/95R0898N vs M83723/95R0898N |