There are no models available for this part yet.
Overview of M83723/95W20397 by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M83723/95W20397 by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M83723/95W20397-ND
|
DigiKey | AE8 39C 37#20, 2#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$218.3100 | Buy Now | |
DISTI #
M83723/95W20397
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: M83723/95W20397) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AERM83723/95W20397
|
Heilind Electronics | SELF LOCKING PLUG, SOCKET, 83723 SIII TH | Americas - 19 in Stock |
|
$78.5079 / $97.1369 | Buy Now | |
DISTI #
AERM83723/95W20397
|
Interstate Connecting Components | SELF LOCKING PLUG, SOCKET, 83723 SIII TH | 59 |
|
$78.5141 / $97.1446 | Buy Now |