Part Details for M83723/96G2212N by Amphenol Corporation
Overview of M83723/96G2212N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/96G2212N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/96G2212N
|
Avnet Americas | - Bulk (Alt: M83723/96G2212N) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$139.6750 / $199.1595 | Buy Now |
DISTI #
654-M83723/96G2212N
|
Mouser Electronics | Circular MIL Spec Connector M83723 12C 12#12 PIN PLUG RoHS: Not Compliant | 0 |
|
$140.7400 / $158.7300 | Order Now |
DISTI #
M83723/96G2212N
|
Avnet Americas | - Bulk (Alt: M83723/96G2212N) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$139.6750 / $199.1595 | Buy Now |
Part Details for M83723/96G2212N
M83723/96G2212N CAD Models
M83723/96G2212N Part Data Attributes:
|
M83723/96G2212N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/96G2212N
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | STRAIGHT PLUG WITH SELF-LOCKING CLUTCH PLATE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 2212 |