M83723/96K1412N
Description: MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,

Overview of M83723/96K1412N by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for M83723/96K1412N by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M83723/96K1412N
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 23
In Stock
  • 1 $120.1100
$120.1100 Buy Now

CAD Models for M83723/96K1412N by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83723/96K1412N by Aero-Electric Connector Inc

M83723/96K1412N
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-111
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID/IMMERSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
14
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. M83723/96K1412N
    Aero-Electric Connector Inc
    MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for M83723/96K1412N

This table gives cross-reference parts and alternative options found for M83723/96K1412N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/96K1412N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83723/96G1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Aero-Electric Connector Inc M83723/96K1412N vs M83723/96G1412N
AE83396A1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/96K1412N vs AE83396A1412N
M83723/96W1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Aero-Electric Connector Inc M83723/96K1412N vs M83723/96W1412N
AE83396G1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/96K1412N vs AE83396G1412N
M83723/96S1412N 12 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity M83723/96K1412N vs M83723/96S1412N
M83723/96W1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation M83723/96K1412N vs M83723/96W1412N
M83723/96K1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Amphenol Corporation M83723/96K1412N vs M83723/96K1412N
M83723/96G1412N 12 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity M83723/96K1412N vs M83723/96G1412N
M83723/96K1412N 12 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity M83723/96K1412N vs M83723/96K1412N
M83723/96G1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Amphenol Corporation M83723/96K1412N vs M83723/96G1412N
Part Number Description Manufacturer Compare
M83723/96R1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96K1412N vs M83723/96R1412N
M83723/96K1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96K1412N vs M83723/96K1412N
M83723/96K1412N 12 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity M83723/96K1412N vs M83723/96K1412N
M83723/96R1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Amphenol Corporation M83723/96K1412N vs M83723/96R1412N
M83723/96G1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Amphenol Corporation M83723/96K1412N vs M83723/96G1412N
AE83396A1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/96K1412N vs AE83396A1412N
AE83396G1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/96K1412N vs AE83396G1412N
AE83396R1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug Aero-Electric Connector Inc M83723/96K1412N vs AE83396R1412N
M83723/96W1412N MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96K1412N vs M83723/96W1412N
M83723/96G1412N MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Defense Logistics Agency M83723/96K1412N vs M83723/96G1412N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83723/96K1412N by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83723/96K1412N by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of M83723/96K1412N would you like to use for your alert(s)?
  • Please alert me when M83723/96K1412N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83723/96K1412N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83723/96K1412N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83723/96K1412N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83723/96K1412N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83723/96K1412N by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: