Part Details for M83723/97S1814N by Conesys
Overview of M83723/97S1814N by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/97S1814N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M83723/97S1814N-ND
|
DigiKey | AE8 14C 14#16 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$346.1800 | Buy Now |
DISTI #
M83723/97S1814N
|
Avnet Americas | Conn MIL-DTL-83723 Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port - Bulk (Alt: M83723/97S1814N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERM83723/97S1814N
|
Heilind Electronics | SELF LOCK, RFI PLUG, SOCKET, 83723 SIII | Americas - 11 in Stock |
|
$134.4477 / $164.0719 | Buy Now |
DISTI #
AERM83723/97S1814N
|
Interstate Connecting Components | SELF LOCK, RFI PLUG, SOCKET, 83723 SIII | 33 |
|
$134.4477 / $164.0719 | Buy Now |