Part Details for M83723/71R2028N-LC by Conesys
Overview of M83723/71R2028N-LC by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/71R2028N-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-M83723/71R2028N-LC-ND
|
DigiKey | AE8 28C 24#20, 4#12 SKT RECP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
70 In Stock |
|
$23.7300 / $39.5500 | Buy Now |
DISTI #
M83723/71R2028N-LC
|
Avnet Americas | Circular Housing MIL-DTL-83723 Series III Receptacle 28 Position Socket Contact Crimp Wall Mount, WITHOUT contacts - Bulk (Alt: M83723/71R2028N-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AER M83723/71R202
|
Avnet Americas | Circular Housing MIL-DTL-83723 Series III Receptacle 28 Position Socket Contact Crimp Wall Mount, WITHOUT contacts - Bulk (Alt: AER M83723/71R202) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 70 Factory Stock |
|
RFQ | |
DISTI #
723 M83723/71R2028
|
Avnet Americas | Circular Housing MIL-DTL-83723 Series III Receptacle 28 Position Socket Contact Crimp Wall Mount, WITHOUT contacts - Bulk (Alt: 723 M83723/71R2028) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31904324
|
Verical | Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$34.9714 / $36.5373 | Buy Now |
DISTI #
56074313
|
Verical | Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$35.9219 / $57.9750 | Buy Now |