Part Details for M83723/85K16109 by Amphenol Corporation
Overview of M83723/85K16109 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/85K16109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/85K16109
|
Avnet Americas | - Bulk (Alt: M83723/85K16109) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$86.4500 / $123.2715 | Buy Now |
DISTI #
M83723/85K16109
|
Avnet Americas | - Bulk (Alt: M83723/85K16109) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$86.4500 / $123.2715 | Buy Now |
DISTI #
M83723/85K16109
|
Avnet Americas | - Bulk (Alt: M83723/85K16109) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$86.4500 / $123.2715 | Buy Now |
Part Details for M83723/85K16109
M83723/85K16109 CAD Models
M83723/85K16109 Part Data Attributes
|
M83723/85K16109
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/85K16109
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-111, FIREWALL | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for M83723/85K16109
This table gives cross-reference parts and alternative options found for M83723/85K16109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/85K16109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE83385K16109 | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/85K16109 vs AE83385K16109 |
AE83385S16109 | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/85K16109 vs AE83385S16109 |
M83723/85R16109 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | M83723/85K16109 vs M83723/85R16109 |
M83723/85K16109 | 10 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | M83723/85K16109 vs M83723/85K16109 |
M83723/85K16109 | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/85K16109 vs M83723/85K16109 |
M83723/85N16109 | 10 CONTACT(S), STAINLESS STEEL, MALE OR FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | M83723/85K16109 vs M83723/85N16109 |
M83723/85G16109 | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/85K16109 vs M83723/85G16109 |
AE83385R16109 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | M83723/85K16109 vs AE83385R16109 |