Part Details for M83723/95W2255N-LC by Conesys
Overview of M83723/95W2255N-LC by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for M83723/95W2255N-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-M83723/95W2255N-LC-ND
|
DigiKey | AE8 55C 55#20 SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$35.5700 / $59.2800 | Buy Now |
DISTI #
AER M83723/95W225
|
Avnet Americas | - Bulk (Alt: AER M83723/95W225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
M83723/95W2255N-LC
|
Avnet Americas | Circular Housing MIL-DTL-83723 Series III Plug 55 Position Socket Contact Crimp Cable Mount, WITHOUT contacts - Bulk (Alt: M83723/95W2255N-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |