Part Details for M83723/96K20256 by Amphenol Corporation
Overview of M83723/96K20256 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/96K20256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83723/96K20256
|
Avnet Americas | Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: M83723/96K20256) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$130.9625 / $186.7440 | Buy Now |
DISTI #
M83723/96K20256
|
Avnet Americas | Conn MIL-C-83723 Circular PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port - Bulk (Alt: M83723/96K20256) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$130.9625 / $186.7440 | Buy Now |
Part Details for M83723/96K20256
M83723/96K20256 CAD Models
M83723/96K20256 Part Data Attributes:
|
M83723/96K20256
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83723/96K20256
Amphenol Corporation
MIL Series Connector, 25 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-83723, COMPATIBLE CONTACTS: M39029/4-110; M39029/4-113, FIREWALL | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for M83723/96K20256
This table gives cross-reference parts and alternative options found for M83723/96K20256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83723/96K20256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE83396W20256 | MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | M83723/96K20256 vs AE83396W20256 |
AE83396R20256 | MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | M83723/96K20256 vs AE83396R20256 |
AE83396A20256 | MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | M83723/96K20256 vs AE83396A20256 |
AE83396G20256 | MIL Series Connector, 25 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | Aero-Electric Connector Inc | M83723/96K20256 vs AE83396G20256 |
M83723/96R20256 | MIL Series Connector, 25 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | M83723/96K20256 vs M83723/96R20256 |