There are no models available for this part yet.
Overview of M83723/98S1006N-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for M83723/98S1006N-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AK3778
|
Newark | M83723 6C 6#20 Pin Plug |Aero Electric/conesys M83723/98S1006N-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$159.1900 / $193.1500 | Buy Now | |
DISTI #
2403-M83723/98S1006N-LC-ND
|
DigiKey | CONN PLG HSG MALE 6POS INLINE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$89.8000 / $149.6600 | Buy Now | |
DISTI #
AER M83723/98S100
|
Avnet Americas | - Bulk (Alt: AER M83723/98S100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
RFQ | ||
DISTI #
M83723/98S1006N-LC
|
Avnet Americas | CONN MIL-C-83723 CIRC PIN 6 POS CRMP ST CBL MNT, WITHOUT contacts - Bulk (Alt: M83723/98S1006N-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |