Part Details for M83723/98S1624N by Conesys
Overview of M83723/98S1624N by Conesys
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83723/98S1624N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M83723/98S1624N-ND
|
DigiKey | CONN PLUG MALE 24POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$317.5800 | Buy Now |
DISTI #
M83723/98S1624N
|
Avnet Americas | Conn MIL-DTL-83723 Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: M83723/98S1624N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERM83723/98S1624N
|
Heilind Electronics | SELF LOCK RFI PLUG, PIN, 83723 SIII THRE | Americas - 1 in Stock |
|
$138.6655 / $163.2674 | Buy Now |
DISTI #
AERM83723/98S1624N
|
Interstate Connecting Components | SELF LOCK RFI PLUG, PIN, 83723 SIII THRE | 3 |
|
$138.6729 / $163.2761 | Buy Now |
|
Powell Electronics | SELF LOCK RFI PLUG, PIN, 83723 SIII THRE Min Qty: 50 | 33 |
|
$174.6700 | Buy Now |