There are no models available for this part yet.
Overview of M83726/29-3002P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888103002PAEU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical Dip,1x3Pin,Gold Flash,LCP,Tail=3.3mm,Color-Black |
Price & Stock for M83726/29-3002P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-M83726/29-3002P
|
Mouser Electronics | General Purpose Relays TD229-3002P TDFR 30SEC RoHS: Compliant | 0 |
|
$492.2600 / $510.5000 | Order Now | |
DISTI #
7-1617805-1
|
TTI | Time Delay & Timing Relays TD229-3002P=TDFR 30S M83726/29-3002P Min Qty: 11 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$403.9200 / $437.6700 | Buy Now | |
Master Electronics | Time Delay Relay RoHS: Compliant | 0 |
|
$392.7200 / $956.1300 | Buy Now |
CAD Models for M83726/29-3002P by TE Connectivity
Part Data Attributes for M83726/29-3002P by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
25.79 X 25.79 X 25.4
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|