Part Details for M83726/30-1002S by Leach International Corporation
Overview of M83726/30-1002S by Leach International Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83726/30-1002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ON-DELAY RELAY, DPDT, MOMENTARY, 0.15A (COIL), 30VDC (COIL), 4500MW (COIL), 10A (CONTACT), 1S ADJ MIN, 10S ADJ MAX, DC INPUT, DC OUTPUT, PANEL MOUNT | 1 |
|
$225.0000 | Buy Now |