There are no models available for this part yet.
Overview of M83726/31-5001P by Esterline Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83726/31-5001P by Esterline Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M83726/31-5001P
|
Avnet Americas | TIME DELAY - Bulk (Alt: M83726/31-5001P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for M83726/31-5001P by Esterline Power Systems
Part Data Attributes for M83726/31-5001P by Esterline Power Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEACH INTERNATIONAL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Adjustable Time Delay-Max
|
5 s
|
Adjustable Time Delay-Min
|
0.5 s
|
Body Breadth
|
26.04 mm
|
Body Height
|
25.65 mm
|
Body Length or Diameter
|
26.04 mm
|
Coil Current(DC)-Max
|
0.15 A
|
Coil Power
|
4500 mW
|
Coil Resistance
|
200 Ω
|
Coil Voltage(DC)-Max
|
30 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
10 A
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
26.04mm x 26.04mm x 25.65mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
OFF-DELAY RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SNAP-ON
|
Alternate Parts for M83726/31-5001P
This table gives cross-reference parts and alternative options found for M83726/31-5001P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83726/31-5001P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83726/31-5001P | Off-Delay Relay, DPDT, Momentary, 0.15A (Coil), 30VDC (Coil), 4500mW (Coil), 10A (Contact), 0.5s Adj Min, 5s Adj Max, DC Input, DC Output, Socket Mount, | Esterline Technologies Corporation | M83726/31-5001P vs M83726/31-5001P |
Related Parts for M83726/31-5001P
-
TDH-7070-2001Time Delay Relays
-
M83536/33-003LPower/Signal Relays
-
LTST-C281KSKTVisible LEDs
-
1-103916-4Headers and Edge Type Connectors
-
C062C103K1G5CAFixed Capacitors
-
D38999/26FC35PNMilitary Circular Connectors
-
LM2674MX-5.0/NOPBSwitching Regulator or Controllers
-
LT1014DSW#PBFOperational Amplifiers
-
M95M01-DFMN6TPEEPROMs