Part Details for M83734/13-031 by Mill-Max Mfg Corp
Overview of M83734/13-031 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83734/13-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Quest Components | SOCKET | 7 |
|
$16.6600 / $18.7425 | Buy Now |
Part Details for M83734/13-031
M83734/13-031 CAD Models
M83734/13-031 Part Data Attributes
|
M83734/13-031
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
M83734/13-031
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: MIL-S-83734, DIP SOCKET | |
Body Breadth | 0.4 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.05 inch | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for M83734/13-031
This table gives cross-reference parts and alternative options found for M83734/13-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83734/13-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-83-320-41-001000 | IC Socket, | Mill-Max Mfg Corp | M83734/13-031 vs 210-83-320-41-001000 |