Part Details for M85049/62-16WD by Glenair Inc
Overview of M85049/62-16WD by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8316WDZ30ARJZR7 | Analog Devices | WD,MRb,PPb,30msTO,102msWD,3.0V | |
ADM8316WDW49ARJZR7 | Analog Devices | WD,MRb,PPb,30msTO,102msWD,4.9V |
Price & Stock for M85049/62-16WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH3347
|
Newark | Circular Connector Strain Relief |Glenair M85049/62-16WD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$73.8000 / $236.5800 | Buy Now |
DISTI #
3937-M85049/62-16WD-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$232.0920 / $414.7700 | Buy Now |
DISTI #
M85049/62-16WD
|
Avnet Americas | Connector Accessories Shrink Boot Adapters Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/62-16WD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/62-16WD
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Shrink Boot Adapter RoHS: Compliant | 0 |
|
$62.4400 / $201.6000 | Order Now |
DISTI #
77974128
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$40.6538 / $95.7436 | Buy Now |
DISTI #
71044842
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$95.7436 / $224.6667 | Buy Now |
DISTI #
GLEM85049/62-16WD
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$71.9912 / $286.7564 | Buy Now |
|
Powell Electronics | SHRINK BOOT ADAPTERS Min Qty: 1 | 16 |
|
$150.8600 / $269.6000 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$232.0920 / $414.7690 | Buy Now |