Part Details for M8805/110-3562 by OTTO Engineering Inc
Overview of M8805/110-3562 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-562 | Coilcraft Inc | Variable Inductor, 4.5uH Min, 6.7uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
GA3562-BLB | Coilcraft Inc | SMPS Transformer | |
AGP4233-562ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M8805/110-3562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Subminiature Pushbutton Switch RoHS: Compliant | 0 |
|
$49.0900 / $73.6500 | Buy Now |
DISTI #
000000000003569316
|
Sager | Pushbutton Switches Min Qty: 3 | 18 |
|
$48.5500 / $73.6600 | Buy Now |
Part Details for M8805/110-3562
M8805/110-3562 CAD Models
M8805/110-3562 Part Data Attributes
|
M8805/110-3562
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
M8805/110-3562
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary, 0.01A, 0.03VDC, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Height | 10.11 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | 0.01A@.03VAC | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@.03VDC | |
Contact Voltage(AC)-Max | 0.03 V | |
Contact Voltage(DC)-Max | 0.03 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.73 N | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH |