Part Details for M8805/110-3569 by OTTO Engineering Inc
Overview of M8805/110-3569 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3569IUD#PBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m | |
LTC3569EFE#PBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m | |
LTC3569IUD#TRPBF | Analog Devices | 3x Buck Reg w/ 1.2A & Two 600m |
Price & Stock for M8805/110-3569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Subminiature Pushbutton Switch RoHS: Compliant | 0 |
|
$49.0900 / $73.6500 | Buy Now |
DISTI #
000000000003793120
|
Sager | Pushbutton Switches Min Qty: 3 | 0 |
|
$48.5500 / $73.6600 | Buy Now |
Part Details for M8805/110-3569
M8805/110-3569 CAD Models
M8805/110-3569 Part Data Attributes
|
M8805/110-3569
OTTO Engineering Inc
Buy Now
|
Compare Parts:
M8805/110-3569
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Height | 12.95 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.73 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |