Part Details for M8805/110-8168 by OTTO Engineering Inc
Overview of M8805/110-8168 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28168FHZ-T7A | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
ISL28168FHZ-T7 | Renesas Electronics Corporation | 34µA Micro-power Single Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps, SOT23, /Reel | |
67998-168HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 68 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Price & Stock for M8805/110-8168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Subminiature Pushbutton Switch RoHS: Compliant | 0 |
|
$52.0800 / $80.8300 | Buy Now |
DISTI #
000000000003793307
|
Sager | Pushbutton Switches Min Qty: 1 | 100 |
|
$52.1800 / $68.5400 | Buy Now |