Part Details for M8AS-02PFFR-SF8001 by Amphenol LTW Technology
Overview of M8AS-02PFFR-SF8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8AS-02PFFR-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9239
|
Newark | M Series, Guided M8, 3A, 02 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M8AS-02PFFR-SF8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $8.4700 | Buy Now |
DISTI #
M8AS-02PFFR-SF8001-ND
|
DigiKey | M8 PANEL 90 PCB CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8669 / $9.8500 | Buy Now |
DISTI #
71367959
|
RS | Connector, M seriesM8 PANEL 90? PCB CONN2PIN F CONN F PIN | Amphenol LTW Technology M8AS-02PFFR-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7300 | RFQ |
DISTI #
LTWM8AS-02PFFR-SF8001
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 02 PI RECEPTACLE, F, F, PCB R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M8AS-02PFFR-SF8001
|
TME | Connector: M8, female, PIN: 2, angled 90°, on PCBs, socket, 4A, IP68 Min Qty: 1 | 30 |
|
$6.1100 / $9.6000 | Buy Now |
DISTI #
LTWM8AS-02PFFR-SF8001
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 02 PI RECEPTACLE, F, F, PCB R | 0 |
|
Buy Now |