Part Details for M8AS-03BFFM-SL7D03 by Amphenol LTW Technology
Overview of M8AS-03BFFM-SL7D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8AS-03BFFM-SL7D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3427
|
Newark | M Series, Guided M8, 3A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw M8AS-03BFFM-SL7D03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $14.1700 | Buy Now |
DISTI #
1754-M8AS-03BFFM-SL7D03-ND
|
DigiKey | M SERIES, GUIDED M8, 3A, 03 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9450 | Buy Now |
DISTI #
72106967
|
RS | Connector, M8 CONN, KEY SHIELDED OVERMOLDED 3P F CONN F PIN SCREW STRAIGHT L3M | Amphenol LTW Technology M8AS-03BFFM-SL7D03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5700 / $15.2400 | RFQ |
DISTI #
LTWM8AS-03BFFM-SL7D03
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 03 PI CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $13.4600 | Buy Now |
DISTI #
LTWM8AS-03BFFM-SL7D03
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 03 PI CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |