Part Details for M8AS-03PFFR-SF8001 by Amphenol Corporation
Overview of M8AS-03PFFR-SF8001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8AS-03PFFR-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8AS-03PFFR-SF8001
|
Avnet Americas | Sensor Connector, 3 Pole, M8, Receptacle, M Series, M8, Female, 3 Positions, PCB Socket - Bulk (Alt: M8AS-03PFFR-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8578 / $5.9795 | Buy Now |
DISTI #
523-M8AS03PFFRSF8001
|
Mouser Electronics | Circular Metric Connectors 3PIN F CONN F PIN RoHS: Compliant | 27 |
|
$6.4400 / $10.4900 | Buy Now |
DISTI #
70813532
|
Verical | Conn M8 Circular SKT 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 100 |
|
$7.2886 / $9.8830 | Buy Now |
DISTI #
M8AS-03PFFR-SF8001
|
Avnet Americas | Sensor Connector, 3 Pole, M8, Receptacle, M Series, M8, Female, 3 Positions, PCB Socket - Bulk (Alt: M8AS-03PFFR-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.8578 / $5.9795 | Buy Now |
DISTI #
M8AS-03PFFR-SF8001
|
Avnet Abacus | Sensor Connector, 3 Pole, M8, Receptacle, M Series, M8, Female, 3 Positions, PCB Socket (Alt: M8AS-03PFFR-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | M8 PANEL 90� PCB CONN - 3PIN F CONN F PIN RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$7.3500 / $7.9000 | Buy Now |