Part Details for M8AS-04BFFM-SL7D03 by Amphenol LTW Technology
Overview of M8AS-04BFFM-SL7D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8AS-04BFFM-SL7D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3452
|
Newark | M Series Sensor Connector, Guided M8, Metal, 3A, 04 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw M8AS-04BFFM-SL7D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 / $15.7100 | Buy Now |
DISTI #
1754-M8AS-04BFFM-SL7D03-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5620 | Buy Now |
DISTI #
72106973
|
RS | Connector, M8 CONN, KEY SHIELDED OVERMOLDED 4P F CONN F PIN SCREW STRAIGHT L3M | Amphenol LTW Technology M8AS-04BFFM-SL7D03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$16.1300 / $18.6500 | Buy Now |
DISTI #
LTWM8AS-04BFFM-SL7D03
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 04 PI CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $14.9200 | Buy Now |
DISTI #
LTWM8AS-04BFFM-SL7D03
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 04 PI CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |