Part Details for M8S-03BFFM-SR7D03 by Amphenol LTW Technology
Overview of M8S-03BFFM-SR7D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8S-03BFFM-SR7D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3487
|
Newark | M Series Sensor Connector, M8, A Code, Metal, 3A, 03 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw M8S-03BFFM-SR7D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $14.2400 | Buy Now |
DISTI #
1754-M8S-03BFFM-SR7D03-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0180 | Buy Now |
DISTI #
75405644
|
RS | M Series, M8, 3A, 03 Pins, Overmolded, Right Angle | Amphenol LTW Technology M8S-03BFFM-SR7D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9700 / $14.1500 | RFQ |
DISTI #
LTWM8S-03BFFM-SR7D03
|
Heilind Electronics | M SERIES, M8, 3A, 03 PINS, OVE CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $13.5200 | Buy Now |
DISTI #
LTWM8S-03BFFM-SR7D03
|
Interstate Connecting Components | M SERIES, M8, 3A, 03 PINS, OVE CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |