Part Details for M8S-06PMMT-EE0001 by Amphenol LTW Technology
Overview of M8S-06PMMT-EE0001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8S-06PMMT-EE0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3534
|
Newark | Sensor Conn, Plug, 6Pos, M8, Panel, Product Range:M Series, Sensor Connector Size:M8, Sensor Connector Gender:Male, No. Of Positions:6 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M8S-06PMMT-EE0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.9000 | Buy Now |
DISTI #
1754-M8S-06PMMT-EE0001CT-ND
|
DigiKey | M8 SHIELDED SMT RECEPTACLE PCB 1 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
131 In Stock |
|
$2.9315 / $5.4300 | Buy Now |
DISTI #
72292214
|
RS | Connector, M8 SHIELDED SMT RECEPTACLE PCB 180 6P M CONN M PIN | Amphenol LTW Technology M8S-06PMMT-EE0001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3300 | RFQ |
DISTI #
LTWM8S-06PMMT-EE0001
|
Heilind Electronics | N SEN, M8-SHLD, 06P, NONE RECEPTACLE, M, M, PCB SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4600 / $4.4900 | Buy Now |
DISTI #
LTWM8S-06PMMT-EE0001
|
Interstate Connecting Components | N SEN, M8-SHLD, 06P, NONE RECEPTACLE, M, M, PCB SMT | 0 |
|
Buy Now | |
DISTI #
C1S116736093187
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Cut Tape | 100 |
|
$1.6000 / $2.1500 | Buy Now |