Part Details for M8S03MR-SFR-SD001 by Amphenol LTW Technology
Overview of M8S03MR-SFR-SD001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for M8S03MR-SFR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5341
|
Newark | M Series Sensor Connector, M8, A Code, Metal, 3A, 03 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw M8S03MR-SFR-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 / $20.0300 | Buy Now |
DISTI #
1754-M8S03MR-SFR-SD001-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2670 | Buy Now |
DISTI #
75405688
|
RS | ACC, SEN, DB-ENDED | Amphenol LTW Technology M8S03MR-SFR-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4200 / $18.2200 | RFQ |
DISTI #
LTWM8S03MR-SFR-SD001
|
Heilind Electronics | ACC, SEN, DB-ENDED MF, 03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9500 / $17.4200 | Buy Now |
DISTI #
LTWM8S03MR-SFR-SD001
|
Interstate Connecting Components | ACC, SEN, DB-ENDED MF, 03 | 0 |
|
Buy Now |