Part Details for M8S03MR-SMR-SD010 by Amphenol LTW Technology
Overview of M8S03MR-SMR-SD010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8S03MR-SMR-SD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5353
|
Newark | M Series Sensor Connector, M8, A Code, Metal, 3A, 03 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw M8S03MR-SMR-SD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3800 / $37.0400 | Buy Now |
DISTI #
1754-M8S03MR-SMR-SD010-ND
|
DigiKey | CBL 3POS RCPT RA TO RCPT 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8240 | Buy Now |
DISTI #
75405700
|
RS | ACC, SEN, DB-ENDED | Amphenol LTW Technology M8S03MR-SMR-SD010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4900 / $33.6700 | RFQ |
DISTI #
LTWM8S03MR-SMR-SD010
|
Heilind Electronics | ACC, SEN, DB-ENDED MM, 03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9900 / $41.8600 | Buy Now |
DISTI #
LTWM8S03MR-SMR-SD010
|
Interstate Connecting Components | ACC, SEN, DB-ENDED MM, 03 | 0 |
|
Buy Now |