Part Details for M9105/K14 by BEI Sensors
Overview of M9105/K14 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9105/K14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1557-ND
|
DigiKey | FEMALE MAGNET SUPPORT 14 MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
10 In Stock |
|
$120.9000 / $128.9600 | Buy Now |
DISTI #
2266-M9105/K14-ND
|
DigiKey | FEMALE MAGNET SUPPORT 14 MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$151.8600 | Buy Now |
DISTI #
71575512
|
RS | FEMALE MAGNET SUPPORT 14 MM | Sensata - BEI Sensors M9105/K14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.6000 / $139.5700 | RFQ |
DISTI #
BEIM9105/K14
|
Heilind Electronics | FEMALE MAGNET SUPPORT 14 MM | Americas - 0 in Stock |
|
$127.3873 / $139.2768 | Buy Now |
|
Onlinecomponents.com | FeMale Magnet Support 14 MM RoHS: Compliant |
2 Partner Stock |
|
$129.2100 / $162.1400 | Buy Now |
DISTI #
000000000005656949
|
Sager | Industrial Hall Effect / Magnetic Sensors FeMale Magnet Support 14 MM Min Qty: 1 | 0 |
|
$118.6500 / $128.9600 | Buy Now |
|
Master Electronics | FeMale Magnet Support 14 MM RoHS: Compliant |
2 Partner Stock |
|
$129.2100 / $162.1400 | Buy Now |