Part Details for M9177/3-1 by Amphenol Nexus
Overview of M9177/3-1 by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M9177/3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANXM9177/3-1
|
Heilind Electronics | TJ-102 | Americas - 12 in Stock |
|
$23.1321 / $30.6500 | Buy Now |
DISTI #
ANXM9177/3-1
|
Interstate Connecting Components | TJ-102 | 36 |
|
$23.1321 / $30.6500 | Buy Now |
|
CDM Electronics | 4 CON TELEPHONE JACK Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M9177/3-1
M9177/3-1 CAD Models
M9177/3-1 Part Data Attributes
|
M9177/3-1
Amphenol Nexus
Buy Now
Datasheet
|
Compare Parts:
M9177/3-1
Amphenol Nexus
Audio/RCA Connector, 4 Pole(s), Solder Lug Terminal, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPHENOL NEXUS TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-9177 | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |