Part Details for M91Z90S4GGA by Panasonic Electronic Components
Overview of M91Z90S4GGA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M91Z90S4GGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M91Z90S4GGA-ND
|
DigiKey | MOTOR INDUCT 90MM 100V 90W Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$185.2500 | Buy Now |
DISTI #
70565157
|
RS | INDUCTION MOTOR 90W 220/230V | Panasonic Industrial Automation M91Z90S4GGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.2500 | RFQ |