There are no models available for this part yet.
Overview of M91Z90S4LS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M91Z90S4LS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M91Z90S4LS-ND
|
DigiKey | MOTOR INDUCT 90MM 100V 90W Min Qty: 5 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$172.9000 | Buy Now | |
DISTI #
70565159
|
RS | INDUCTION MOTOR 90W 100V | Panasonic Industrial Automation M91Z90S4LS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.6600 / $170.8200 | RFQ |