Part Details for M9F12210 by Schneider Electric
Overview of M9F12210 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for M9F12210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-M9F12210-ND
|
DigiKey | MULTI9 C60N 2P D 10A 10KA 415V M Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$190.3600 | Buy Now |
DISTI #
71552157
|
RS | MINIATURE CIRCUIT BREAKER 240/415V 10A | Schneider Electric M9F12210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$155.3300 / $194.1700 | Buy Now |
Part Details for M9F12210
M9F12210 CAD Models
M9F12210 Part Data Attributes
|
M9F12210
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9F12210
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 36 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 81 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; EN; EAC; IEC; KC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |