Part Details for M9F22170 by Schneider Electric
Overview of M9F22170 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M9F22170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3336
|
Newark | Mcb, 1 Pole, 0.5A, 415Vac/60Vdc, Dinrail, Product Range:Multi 9 C60Sp Series, Current Rating:500Ma, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:415V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F22170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9300 / $94.9600 | Buy Now |
DISTI #
4008-M9F22170-ND
|
DigiKey | MULTI9 C60SP 1P C 0,5A 10KA 277V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$125.0700 | Buy Now |
DISTI #
71041593
|
RS | Circuit Breaker, Miniature, Multi9, 1P, 0.5A, C-Curve, Supplementary Protection | Schneider Electric M9F22170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$83.9700 / $88.6700 | Buy Now |
DISTI #
2798419
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.5224 / $96.4493 | Buy Now |
DISTI #
2798419
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$96.1341 / $101.5013 | Buy Now |
Part Details for M9F22170
M9F22170 CAD Models
M9F22170 Part Data Attributes:
|
M9F22170
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9F22170
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |