Part Details for M9F22201 by Schneider Electric
Overview of M9F22201 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M9F22201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3337
|
Newark | Mcb, 2 Pole, 1A, 440Vac, Din Rail, Product Range:Multi 9 C60Sp Series, Current Rating:1A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F22201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.6500 / $170.6800 | Buy Now |
DISTI #
4008-M9F22201-ND
|
DigiKey | MULTI9 C60SP 2P C 1A 10KA 480Y/2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$200.4800 | Buy Now |
DISTI #
71041594
|
RS | Circuit Breaker, Miniature, Multi9, 2P, 1A, C-Curve, Supplementary Protection | Schneider Electric M9F22201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$150.0000 / $159.3600 | Buy Now |