Part Details for M9F22205 by Schneider Electric
Overview of M9F22205 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9F22205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3341
|
Newark | Mcb, 2 Pole, 5A, 440Vac, Din Rail, Product Range:Multi 9 C60Sp Series, Current Rating:5A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:440V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Schneider Electric M9F22205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$160.7200 / $168.5000 | Buy Now |
DISTI #
4008-M9F22205-ND
|
DigiKey | MULTI9 C60SP 2P C 5A 10KA 480Y/2 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$200.4800 | Buy Now |
DISTI #
71041598
|
RS | Circuit Breaker, Miniature, Multi9, 2P, 5A, C-Curve, Supplementary Protection | Schneider Electric M9F22205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$134.8000 / $168.5000 | Buy Now |
DISTI #
2798424
|
element14 Asia-Pacific | MCB, 2 POLE, 5A, 440VAC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$184.3754 | Buy Now |
DISTI #
2798424
|
Farnell | MCB, 2 POLE, 5A, 440VAC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 12 |
|
$168.7307 / $176.8914 | Buy Now |
Part Details for M9F22205
M9F22205 CAD Models
M9F22205 Part Data Attributes
|
M9F22205
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
M9F22205
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | THERMAL MAGNETIC |